DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
166 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.7A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
52 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 5.4A | 81 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
102 In Stock | 1 : ¥559.81000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 5.4A | 81 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
18 In Stock | 1 : ¥712.42000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 76V | 3.3V | - | - | - | 18A | 59 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
4 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 16A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
5 In Stock | 1 : ¥559.81000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 18A | 59 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | |||
7 In Stock | 1 : ¥712.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 16A | 80 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO |