CDV19EF470JO3F | |
---|---|
DigiKey Part Number | 338-3125-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF470JO3F |
Description | CAP MICA 47PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥30.13000 | ¥301.30 |
50 | ¥27.32560 | ¥1,366.28 |
100 | ¥22.56140 | ¥2,256.14 |
500 | ¥19.61864 | ¥9,809.32 |
1,000 | ¥18.21731 | ¥18,217.31 |
2,500 | ¥17.86696 | ¥44,667.40 |