CDV16FF501JO3F | |
---|---|
DigiKey Part Number | 338-3111-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF501JO3F |
Description | CAP MICA 500PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥29.59600 | ¥295.96 |
50 | ¥26.84120 | ¥1,342.06 |
100 | ¥22.16070 | ¥2,216.07 |
500 | ¥19.27038 | ¥9,635.19 |
1,000 | ¥17.89393 | ¥17,893.93 |
2,500 | ¥17.54980 | ¥43,874.50 |