CDV19FF102JO3F | |
---|---|
DigiKey Part Number | 338-2636-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF102JO3F |
Description | CAP MICA 1000PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.252" W (17.00mm x 6.40mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥38.91400 | ¥389.14 |
50 | ¥35.29400 | ¥1,764.70 |
100 | ¥29.13990 | ¥2,913.99 |
500 | ¥25.33906 | ¥12,669.53 |
1,000 | ¥23.52914 | ¥23,529.14 |
2,500 | ¥23.07664 | ¥57,691.60 |