CDV16FF121JO3F | |
---|---|
DigiKey Part Number | 338-3096-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF121JO3F |
Description | CAP MICA 120PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.150" W (10.90mm x 3.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥14.12900 | ¥141.29 |
50 | ¥12.97980 | ¥648.99 |
100 | ¥10.76220 | ¥1,076.22 |
500 | ¥8.65296 | ¥4,326.48 |
1,000 | ¥7.57141 | ¥7,571.41 |
2,500 | ¥7.30098 | ¥18,252.45 |
5,000 | ¥7.03058 | ¥35,152.90 |