RSH32 | |
---|---|
DigiKey Part Number | 1835-RSH32-ND |
Manufacturer | |
Manufacturer Product Number | RSH32 |
Description | MAGNET 1.098"LX0.187"WX0.187"H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico, Alcomax 1.098" L x 0.187" W x 0.187" H (27.90mm x 4.75mm x 4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alnico, Alcomax | |
Finish | - | |
Grade | - | |
Gauss Strength | 150G, 300G | |
Size | 1.098" L x 0.187" W x 0.187" H (27.90mm x 4.75mm x 4.75mm) | |
Operating Temperature | 550°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥17.52000 | ¥175.20 |
100 | ¥12.56080 | ¥1,256.08 |
1,000 | ¥9.91665 | ¥9,916.65 |
5,000 | ¥9.25554 | ¥46,277.70 |