RSH33 | |
---|---|
DigiKey Part Number | 1835-RSH33-ND |
Manufacturer | |
Manufacturer Product Number | RSH33 |
Description | MAGNET 0.750"LX0.125"WX0.125"H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico, Alcomax 0.750" L x 0.125" W x 0.125" H (19.05mm x 3.18mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alnico, Alcomax | |
Finish | - | |
Grade | - | |
Gauss Strength | 200G, 250G | |
Size | 0.750" L x 0.125" W x 0.125" H (19.05mm x 3.18mm x 3.18mm) | |
Operating Temperature | 550°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
5 | ¥15.94800 | ¥79.74 |
10 | ¥14.80800 | ¥148.08 |
25 | ¥13.43800 | ¥335.95 |
50 | ¥12.48780 | ¥624.39 |
100 | ¥11.60450 | ¥1,160.45 |
500 | ¥9.78786 | ¥4,893.93 |
1,000 | ¥9.09674 | ¥9,096.74 |
5,000 | ¥7.67522 | ¥38,376.10 |