RSH34 | |
---|---|
DigiKey Part Number | 1835-RSH34-ND |
Manufacturer | |
Manufacturer Product Number | RSH34 |
Description | MAGNET 0.988"LX0.250"WX0.250"H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico, Alcomax 0.988" L x 0.250" W x 0.250" H (25.10mm x 6.35mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alnico, Alcomax | |
Finish | - | |
Grade | - | |
Gauss Strength | 230G, 410G | |
Size | 0.988" L x 0.250" W x 0.250" H (25.10mm x 6.35mm x 6.35mm) | |
Operating Temperature | 550°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥11.42500 | ¥114.25 |
25 | ¥9.51760 | ¥237.94 |
50 | ¥9.30680 | ¥465.34 |
100 | ¥8.46000 | ¥846.00 |
500 | ¥7.44742 | ¥3,723.71 |