M1219-5 | |
---|---|
DigiKey Part Number | 1835-M1219-5-ND |
Manufacturer | |
Manufacturer Product Number | M1219-5 |
Description | MAGNET 0.39"DIA X 0.20"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.39" Dia x 0.20" H (10.0mm x 5.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | N35H | |
Gauss Strength | 3500G | |
Size | 0.39" Dia x 0.20" H (10.0mm x 5.0mm) | |
Operating Temperature | 140°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥18.43000 | ¥184.30 |
25 | ¥14.95120 | ¥373.78 |
50 | ¥13.90900 | ¥695.45 |
100 | ¥13.21370 | ¥1,321.37 |
500 | ¥11.12726 | ¥5,563.63 |
1,000 | ¥10.43180 | ¥10,431.80 |
5,000 | ¥9.73635 | ¥48,681.75 |