N813 | |
---|---|
DigiKey Part Number | 4307-N813-ND |
Manufacturer | |
Manufacturer Product Number | N813 |
Description | MAGNET 0.39"DIAX0.20"H CYL PK10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.39" Dia x 0.20" H (10.0mm x 5.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.39" Dia x 0.20" H (10.0mm x 5.0mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.64000 | ¥260.64 |
5 | ¥219.76400 | ¥1,098.82 |
10 | ¥204.23300 | ¥2,042.33 |
25 | ¥185.37600 | ¥4,634.40 |
50 | ¥172.28480 | ¥8,614.24 |
100 | ¥160.12600 | ¥16,012.60 |
500 | ¥137.28848 | ¥68,644.24 |