M1219-5(100) | |
---|---|
DigiKey Part Number | 1835-M1219-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | M1219-5(100) |
Description | MAGNET 0.39"DIA X 0.20"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.39" Dia x 0.20" H (10.0mm x 5.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | N35H | |
Gauss Strength | 3500G | |
Size | 0.39" Dia x 0.20" H (10.0mm x 5.0mm) | |
Operating Temperature | 140°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.47000 | ¥315.47 |
10 | ¥264.47800 | ¥2,644.78 |