RSH48(10) | |
---|---|
DigiKey Part Number | 1835-RSH48(10)-ND |
Manufacturer | |
Manufacturer Product Number | RSH48(10) |
Description | MAGNET 0.512"LX0.394"WX0.118"H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Alcomax 0.512" L x 0.394" W x 0.118" H (13.00mm x 10.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Alcomax | |
Finish | - | |
Grade | - | |
Gauss Strength | 900G | |
Size | 0.512" L x 0.394" W x 0.118" H (13.00mm x 10.00mm x 3.00mm) | |
Operating Temperature | 550°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥45.87100 | ¥458.71 |
25 | ¥42.42920 | ¥1,060.73 |
100 | ¥40.37900 | ¥4,037.90 |