8029 | |
---|---|
DigiKey Part Number | 469-1011-ND |
Manufacturer | |
Manufacturer Product Number | 8029 |
Description | MAGNET 1.000"LX0.313"WX0.250"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.313" W x 0.250" H (25.4mm x 7.94mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3525G (Surface Gauss) | |
Size | 1.000" L x 0.313" W x 0.250" H (25.4mm x 7.94mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.66020 | ¥1,566.02 |