CZRF52C5V1 | |
---|---|
DigiKey Part Number | 641-1061-2-ND - Tape & Reel (TR) 641-1061-1-ND - Cut Tape (CT) 641-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C5V1 |
Description | DIODE ZENER 5.1V 200MW 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C5V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.89160 | ¥89.16 |
500 | ¥0.72736 | ¥363.68 |
1,000 | ¥0.53961 | ¥539.61 |
2,000 | ¥0.45395 | ¥907.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45397 | ¥1,815.88 |
8,000 | ¥0.43403 | ¥3,472.24 |
12,000 | ¥0.41304 | ¥4,956.48 |