CDBM140-G | |
---|---|
DigiKey Part Number | 641-1325-2-ND - Tape & Reel (TR) 641-1325-1-ND - Cut Tape (CT) 641-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBM140-G |
Description | DIODE SCHOT 40V 1A MINISMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM140-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60969 | ¥1,524.22 |
5,000 | ¥0.58293 | ¥2,914.65 |
12,500 | ¥0.50415 | ¥6,301.88 |
25,000 | ¥0.49470 | ¥12,367.50 |
62,500 | ¥0.40962 | ¥25,601.25 |
125,000 | ¥0.40332 | ¥50,415.00 |