STTH2L06U | |
---|---|
DigiKey Part Number | 497-3757-2-ND - Tape & Reel (TR) 497-3757-1-ND - Cut Tape (CT) 497-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2L06U |
Description | DIODE GEN PURP 600V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2L06U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54670 | ¥154.67 |
500 | ¥1.43244 | ¥716.22 |
1,000 | ¥0.97401 | ¥974.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89671 | ¥2,241.78 |
5,000 | ¥0.85945 | ¥4,297.25 |
12,500 | ¥0.77351 | ¥9,668.88 |
25,000 | ¥0.76205 | ¥19,051.25 |
62,500 | ¥0.71621 | ¥44,763.12 |