RB068MM100TR | |
---|---|
DigiKey Part Number | 846-RB068MM100TR-ND - Tape & Reel (TR) 846-RB068MM100CT-ND - Cut Tape (CT) 846-RB068MM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM100TR |
Description | DIODE SCHOTTKY 100V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65670 | ¥165.67 |
500 | ¥1.53392 | ¥766.96 |
1,000 | ¥1.04314 | ¥1,043.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75941 | ¥2,278.23 |