CDBB240-G

DigiKey Part Number
641-1111-2-ND - Tape & Reel (TR)
641-1111-1-ND - Cut Tape (CT)
641-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB240-G
Description
DIODE SCHOTTKY 40V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CDBB240-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.70100¥27.01
100¥1.62230¥162.23
500¥1.50190¥750.95
1,000¥1.02130¥1,021.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94016¥2,820.48
6,000¥0.90112¥5,406.72
9,000¥0.81101¥7,299.09
30,000¥0.79899¥23,969.70
75,000¥0.75094¥56,320.50
Manufacturers Standard Package