SK24_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK24_R1_00001TR-ND - Tape & Reel (TR) 3757-SK24_R1_00001CT-ND - Cut Tape (CT) 3757-SK24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24_R1_00001 |
Description | SMB, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.97163 | ¥777.30 |
1,600 | ¥0.72093 | ¥1,153.49 |
2,400 | ¥0.60650 | ¥1,455.60 |
5,600 | ¥0.57985 | ¥3,247.16 |
20,000 | ¥0.50150 | ¥10,030.00 |
40,000 | ¥0.49209 | ¥19,683.60 |
80,000 | ¥0.40746 | ¥32,596.80 |