19031706A | |
---|---|
DigiKey Part Number | CR557-ND |
Manufacturer | |
Manufacturer Product Number | 19031706A |
Description | FAN AXIAL 79.8X41.8MM 24V SD24K5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 79.8mm L x 79.8mm H Ball 50.0 CFM (1.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031706A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 79.8mm L x 79.8mm H | |
Width | 41.80mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.256 in H2O (63.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 55.4dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.18000 | ¥338.18 |
20 | ¥314.57050 | ¥6,291.41 |
40 | ¥283.11175 | ¥11,324.47 |
60 | ¥276.91017 | ¥16,614.61 |