4900 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,005 In Stock | 1 : ¥149.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.7 CFM (0.552m³/min) | 0.223 in H2O (55.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 34.0dB(A) | 1.2 W | 4900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
373 In Stock | 1 : ¥153.36000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.5dB(A) | 6.96 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
1,068 In Stock | 1 : ¥234.97000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 120.2 CFM (3.37m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | - | 57.6dB(A) | 12.5 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.419 lb (190.06 g) | |||
182 In Stock | 1 : ¥260.22000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 120.2 CFM (3.37m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | - | 57.6dB(A) | 12.2 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.419 lb (190.06 g) | |||
401 In Stock | 1 : ¥546.71000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97mm L x 93.5mm H | 33.00mm | 35.8 CFM (1.00m³/min) | - | Ball | Blower | - | 69.0dB(A) | 18 W | 4900 RPM | 2 Wire Leads | - | - | - | 0.37 lb (167.83 g) | |||
1,359 In Stock | 1 : ¥72.09000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.7 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
753 In Stock | 1 : ¥111.45000 Bulk | - | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 10.50mm | 19.9 CFM (0.557m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1 W | 4900 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - | ||
3,420 In Stock | 1 : ¥140.36000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 74.5 CFM (2.09m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 51.6dB(A) | 7.2 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.386 lb (175.09 g) | |||
116 In Stock | 1 : ¥143.50000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.7 CFM (0.552m³/min) | 0.223 in H2O (55.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 34.0dB(A) | 1.2 W | 4900 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
433 In Stock | 1 : ¥159.40000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.5dB(A) | 6.96 W | 4900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
58 In Stock | 1 : ¥686.47000 Bulk | Bulk | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 203.0 CFM (5.68m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 58.0dB(A) | 17.5 W | 4900 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | - | 0.684 lb (310.26 g) | |||
404 In Stock | 1 : ¥62.40000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 10.50mm | 19.9 CFM (0.557m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.4 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
401 In Stock | 1 : ¥72.09000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 2.04 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
166 In Stock | 1 : ¥145.54000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 74.5 CFM (2.09m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 51.6dB(A) | 6.4 W | 4900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.386 lb (175.09 g) | |||
121 In Stock | 1 : ¥166.45000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.5dB(A) | 8.16 W | 4900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
265 In Stock | 1 : ¥338.18000 Box | Box | Active | 24VDC | Square - 79.8mm L x 79.8mm H | 41.80mm | 50.0 CFM (1.40m³/min) | 0.256 in H2O (63.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 55.4dB(A) | 7.7 W | 4900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.1 lbs (500.0 g) | |||
106 In Stock | 1 : ¥72.09000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 2.04 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
799 In Stock | 1 : ¥106.78000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 10.50mm | 19.9 CFM (0.557m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.4 W | 4900 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.089 lb (40.37 g) | ||
240 In Stock | 1 : ¥96.57000 Bulk | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | 35.0dB | 2.4 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.144 lb (65.32 g) | |||
2,432 In Stock | 1 : ¥96.66000 Bulk | Bulk | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB | 2.4 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.144 lb (65.32 g) | |||
85 In Stock | 1 : ¥128.45000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.5dB(A) | 8.16 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
98 In Stock | 1 : ¥140.53000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.7 CFM (0.552m³/min) | 0.223 in H2O (55.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 1.2 W | 4900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
90 In Stock | 1 : ¥271.02000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 68.5 CFM (1.92m³/min) | 0.591 in H2O (147.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 48.5dB(A) | 7.68 W | 4900 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
0 In Stock Check Lead Time | 25 : ¥426.73400 Box | Box | Active | 12VDC | Rectangular/Rounded - 97mm L x 93.5mm H | 33.00mm | 35.8 CFM (1.00m³/min) | - | Ball | Blower | - | 69.0dB(A) | 16 W | 4900 RPM | 2 Wire Leads | - | - | - | 0.37 lb (167.83 g) | |||
0 In Stock Check Lead Time | 25 : ¥714.03080 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 153.0 CFM (4.28m³/min) | 0.819 in H2O (204.0 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 60.0dB(A) | 13.6 W | 4900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -13 ~ 131°F (-25 ~ 55°C) | UL | 0.882 lb (400.07 g) |