DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,812 In Stock | 1 : ¥67.41000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.56 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
2,241 In Stock | 1 : ¥157.36000 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 25.40mm | 61.1 CFM (1.71m³/min) | 0.625 in H2O (155.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.5dB(A) | 7.8 W | 6300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
306 In Stock 90 Factory | 1 : ¥370.31000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 61.0dB(A) | 18.48 W | 7500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
607 In Stock | 1 : ¥493.33000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 78.0 CFM (2.18m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 10 W | 8400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | 0.353 lb (160.12 g) |