DL-3460R | |
---|---|
DigiKey Part Number | 1175-1287-ND |
Manufacturer | |
Manufacturer Product Number | DL-3460R |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c), RJ50 (10p10c), Offset Plug (6p6c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c), RJ50 (10p10c), Offset Plug (6p6c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.89000 | ¥935.89 |
5 | ¥879.15800 | ¥4,395.79 |
10 | ¥850.80100 | ¥8,508.01 |
25 | ¥822.44120 | ¥20,561.03 |