5010-FU0044-005 | |
---|---|
DigiKey Part Number | 1175-1870-ND |
Manufacturer | |
Manufacturer Product Number | 5010-FU0044-005 |
Description | CONN MOD PLUG 4P4C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.520" (13.21mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥2.23470 | ¥223.47 |
250 | ¥2.00648 | ¥501.62 |
500 | ¥1.91552 | ¥957.76 |
2,000 | ¥1.51410 | ¥3,028.20 |
4,000 | ¥1.45938 | ¥5,837.52 |