Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.976" (24.79mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53020 | ¥276.51 |
100 | ¥5.29040 | ¥529.04 |
250 | ¥4.80932 | ¥1,202.33 |
500 | ¥4.32838 | ¥2,164.19 |
2,000 | ¥3.60698 | ¥7,213.96 |
4,000 | ¥3.48675 | ¥13,947.00 |