3060-12600G | |
---|---|
DigiKey Part Number | 1175-3060-12600G-ND |
Manufacturer | |
Manufacturer Product Number | 3060-12600G |
Description | CONN FERRULE 10 AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.13640 | ¥28.41 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥0.98600 | ¥98.60 |
250 | ¥0.87220 | ¥218.05 |
500 | ¥0.83428 | ¥417.14 |
1,000 | ¥0.68256 | ¥682.56 |
2,500 | ¥0.62565 | ¥1,564.12 |