2210.0 | |
---|---|
DigiKey Part Number | 1920-1227-ND |
Manufacturer | |
Manufacturer Product Number | 2210.0 |
Description | CONN FERRULE 10AWG BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09000 | ¥50.90 |
100 | ¥4.19600 | ¥419.60 |
1,000 | ¥3.00996 | ¥3,009.96 |
5,000 | ¥2.64512 | ¥13,225.60 |
10,000 | ¥2.46270 | ¥24,627.00 |