2204.0 | |
---|---|
DigiKey Part Number | 1920-1225-ND |
Manufacturer | |
Manufacturer Product Number | 2204.0 |
Description | CONN FERRULE 16AWG RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.16087 | ¥1,160.87 |
2,500 | ¥1.06136 | ¥2,653.40 |