2206.0/100 | |
---|---|
DigiKey Part Number | 1920-1786-ND |
Manufacturer | |
Manufacturer Product Number | 2206.0/100 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.28570 | ¥128.57 |
300 | ¥1.15403 | ¥346.21 |
500 | ¥1.10176 | ¥550.88 |
1,000 | ¥0.92360 | ¥923.60 |