Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.77160 | ¥19.29 |
50 | ¥0.71100 | ¥35.55 |
100 | ¥0.68720 | ¥68.72 |
250 | ¥0.59240 | ¥148.10 |
500 | ¥0.56878 | ¥284.39 |
1,000 | ¥0.49768 | ¥497.68 |
2,500 | ¥0.45026 | ¥1,125.65 |