1007-16-1-2000-005-1-TD | |
---|---|
DigiKey Part Number | 1175-1007-16-1-2000-005-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-005-1-TD |
Description | WIRE 16AWG BLUE SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.82000 | ¥4.82 |
3 | ¥4.48667 | ¥13.46 |
5 | ¥4.31800 | ¥21.59 |
7 | ¥4.23286 | ¥29.63 |
10 | ¥4.11400 | ¥41.14 |
25 | ¥3.86000 | ¥96.50 |
50 | ¥3.66860 | ¥183.43 |
100 | ¥3.49680 | ¥349.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/771/216_HOOK-UP-SOLID-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/887/216_HOOK-UP-SOLID-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/314/216_HOOK-UP-SOLID-RED_tmb.jpg)