FC681465 | |
---|---|
DigiKey Part Number | 4654-FC681465-ND |
Manufacturer | |
Manufacturer Product Number | FC681465 |
Description | DC-10L DUAL SKT 2.1/2.5MM - 5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC681465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Brass, Beryllium Copper, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.51480 | ¥362.87 |
50 | ¥14.19320 | ¥709.66 |
100 | ¥13.54700 | ¥1,354.70 |
250 | ¥12.25724 | ¥3,064.31 |
500 | ¥11.28946 | ¥5,644.73 |
1,000 | ¥9.67665 | ¥9,676.65 |
2,500 | ¥9.03154 | ¥22,578.85 |