FC68145 | |
---|---|
DigiKey Part Number | 4654-FC68145-ND |
Manufacturer | |
Manufacturer Product Number | FC68145 |
Description | DC POWER SKT DC-8 (1.3MM PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC68145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.47400 | ¥94.74 |
25 | ¥9.08320 | ¥227.08 |
50 | ¥8.88960 | ¥444.48 |
100 | ¥8.50370 | ¥850.37 |
250 | ¥7.73068 | ¥1,932.67 |
500 | ¥6.95764 | ¥3,478.82 |
1,000 | ¥6.18453 | ¥6,184.53 |
2,500 | ¥5.60477 | ¥14,011.93 |