FC6814751 | |
---|---|
DigiKey Part Number | 4654-FC6814751-ND |
Manufacturer | |
Manufacturer Product Number | FC6814751 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥60.90900 | ¥609.09 |
100 | ¥53.32920 | ¥5,332.92 |
1,000 | ¥39.29533 | ¥39,295.33 |