FC6814761 | |
---|---|
DigiKey Part Number | 4654-FC6814761-ND |
Manufacturer | |
Manufacturer Product Number | FC6814761 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.61100 | ¥596.11 |
25 | ¥56.31600 | ¥1,407.90 |
50 | ¥54.94160 | ¥2,747.08 |
100 | ¥52.19470 | ¥5,219.47 |
300 | ¥46.70093 | ¥14,010.28 |
500 | ¥43.95366 | ¥21,976.83 |
1,000 | ¥38.45949 | ¥38,459.49 |