CL681564 | |
---|---|
DigiKey Part Number | 4654-CL681564-ND |
Manufacturer | |
Manufacturer Product Number | CL681564 |
Description | SPRING TERMINAL M4L SPT3 WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Fluted White Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL681564 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Miniature | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | M4 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | White | |
Cross Hole Diameter | 0.177" (4.50mm) | |
Head Size | 0.496" OD x 0.591" L (12.60mm x 15.00mm) | |
Material - Insulation | Acrylonitrile Butadiene Styrene (ABS) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 48V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥23.90600 | ¥239.06 |
25 | ¥21.53840 | ¥538.46 |
40 | ¥20.43550 | ¥817.42 |
80 | ¥18.93013 | ¥1,514.41 |
230 | ¥16.89983 | ¥3,886.96 |
440 | ¥15.79434 | ¥6,949.51 |
945 | ¥14.61605 | ¥13,812.17 |
2,400 | ¥13.34388 | ¥32,025.31 |