CL681563 | |
---|---|
DigiKey Part Number | 4654-CL681563-ND |
Manufacturer | |
Manufacturer Product Number | CL681563 |
Description | SPRING TERMINAL M4L SPT3 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Fluted Green Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL681563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Miniature | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | M4 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Green | |
Cross Hole Diameter | 0.177" (4.50mm) | |
Head Size | 0.496" OD x 0.591" L (12.60mm x 15.00mm) | |
Material - Insulation | Acrylonitrile Butadiene Styrene (ABS) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 48V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥24.10300 | ¥241.03 |
25 | ¥21.71560 | ¥542.89 |
50 | ¥20.09860 | ¥1,004.93 |
100 | ¥18.62820 | ¥1,862.82 |
250 | ¥16.89024 | ¥4,222.56 |
500 | ¥15.71728 | ¥7,858.64 |
1,000 | ¥14.65447 | ¥14,654.47 |
2,500 | ¥13.40285 | ¥33,507.12 |