CL681562 | |
---|---|
DigiKey Part Number | 4654-CL681562-ND |
Manufacturer | |
Manufacturer Product Number | CL681562 |
Description | SPRING TERMINAL M4L SPT3 BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Fluted Blue Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL681562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Miniature | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | M4 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Blue | |
Cross Hole Diameter | 0.177" (4.50mm) | |
Head Size | 0.496" OD x 0.591" L (12.60mm x 15.00mm) | |
Material - Insulation | Acrylonitrile Butadiene Styrene (ABS) | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 48V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥23.91400 | ¥239.14 |
25 | ¥21.54520 | ¥538.63 |
40 | ¥20.43975 | ¥817.59 |
80 | ¥18.93425 | ¥1,514.74 |
230 | ¥16.90339 | ¥3,887.78 |
440 | ¥15.79770 | ¥6,950.99 |
945 | ¥14.61910 | ¥13,815.05 |
2,400 | ¥13.34665 | ¥32,031.96 |