LS12T2-T | |
---|---|
DigiKey Part Number | 1642-LS12T2-TTR-ND - Tape & Reel (TR) 1642-LS12T2-TCT-ND - Cut Tape (CT) 1642-LS12T2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS12T2-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LS12T2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.84400 | ¥71.10 |
100 | ¥2.50730 | ¥250.73 |
250 | ¥2.30500 | ¥576.25 |
500 | ¥2.16114 | ¥1,080.57 |
1,000 | ¥2.02503 | ¥2,025.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82416 | ¥5,472.48 |
6,000 | ¥1.70604 | ¥10,236.24 |
9,000 | ¥1.63985 | ¥14,758.65 |
15,000 | ¥1.55938 | ¥23,390.70 |
21,000 | ¥1.50809 | ¥31,669.89 |
30,000 | ¥1.45516 | ¥43,654.80 |