Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,990 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.40538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 2.85mm | Side Actuated | SMD (SMT) Tab | 3.90mm x 1.95mm | Non-Illuminated | - | - | 204gf | - | - | - | |||
3,002 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.82416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 2.85mm | Side Actuated | SMD (SMT) Tab | 3.90mm x 1.95mm | Non-Illuminated | - | - | 160gf | - | - | - | |||
2,856 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.15594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 2.85mm | Side Actuated | SMD (SMT) Tab | 3.90mm x 1.95mm | Non-Illuminated | - | - | 235gf | - | - | - |