S7181-45R | |
---|---|
DigiKey Part Number | 952-2738-2-ND - Tape & Reel (TR) 952-2738-1-ND - Cut Tape (CT) 952-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7181-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.091" (2.30mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.177" (4.50mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥2.69280 | ¥269.28 |
250 | ¥2.50072 | ¥625.18 |
500 | ¥2.11616 | ¥1,058.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.63515 | ¥2,779.76 |
3,400 | ¥1.49088 | ¥5,068.99 |
5,100 | ¥1.39470 | ¥7,112.97 |
11,900 | ¥1.29852 | ¥15,452.39 |
42,500 | ¥1.23118 | ¥52,325.15 |