A41AS12VDC | |
---|---|
DigiKey Part Number | 2449-A41AS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A41AS12VDC |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A41AS12VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 82.8 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1W | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥7.61560 | ¥190.39 |
50 | ¥7.23460 | ¥361.73 |
100 | ¥6.85390 | ¥685.39 |
250 | ¥6.70376 | ¥1,675.94 |