2-1904058-5 | |
---|---|
DigiKey Part Number | PB1975-ND |
Manufacturer | |
Manufacturer Product Number | 2-1904058-5 |
Description | RELAY AUTO SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2-1904058-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 240 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2.5 ms | |
Release Time | 1 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Coil Power | 2.9W | |
Coil Resistance | 50 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.12000 | ¥568.12 |
10 | ¥496.25600 | ¥4,962.56 |
25 | ¥470.25280 | ¥11,756.32 |
50 | ¥451.49680 | ¥22,574.84 |
100 | ¥433.48600 | ¥43,348.60 |