A51AE12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A51AE12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A51AE12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥15.03400 | ¥150.34 |
25 | ¥13.36120 | ¥334.03 |
40 | ¥12.69250 | ¥507.70 |
80 | ¥12.02538 | ¥962.03 |
240 | ¥10.68875 | ¥2,565.30 |
440 | ¥10.02068 | ¥4,409.10 |
960 | ¥9.35276 | ¥8,978.65 |
4,920 | ¥9.01869 | ¥44,371.95 |