CS5530-ISZR | |
---|---|
DigiKey Part Number | 598-2491-2-ND - Tape & Reel (TR) 598-2491-1-ND - Cut Tape (CT) 598-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5530-ISZR |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5530-ISZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, 0V ~ 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.51000 | ¥72.51 |
10 | ¥65.53300 | ¥655.33 |
25 | ¥62.48440 | ¥1,562.11 |
100 | ¥54.25400 | ¥5,425.40 |
250 | ¥51.81564 | ¥12,953.91 |
500 | ¥47.24356 | ¥23,621.78 |
1,000 | ¥41.14761 | ¥41,147.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥39.62367 | ¥79,247.34 |