CS5530-ISZ | |
---|---|
DigiKey Part Number | 598-1283-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5530-ISZ |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5530-ISZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, 0V ~ 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.52000 | ¥72.52 |
10 | ¥65.53600 | ¥655.36 |
66 | ¥62.48652 | ¥4,124.11 |
132 | ¥54.25644 | ¥7,161.85 |
264 | ¥51.81780 | ¥13,679.90 |
528 | ¥47.24566 | ¥24,945.71 |
1,056 | ¥41.14951 | ¥43,453.88 |