MAX11200EEE+ | |
---|---|
DigiKey Part Number | MAX11200EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11200EEE+ |
Description | IC ADC 24BIT SIGMA-DELTA 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11200EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 480 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.65000 | ¥62.65 |
10 | ¥56.56700 | ¥565.67 |
25 | ¥53.93160 | ¥1,348.29 |
100 | ¥46.82900 | ¥4,682.90 |
300 | ¥44.72463 | ¥13,417.39 |
500 | ¥40.77830 | ¥20,389.15 |
1,000 | ¥35.51655 | ¥35,516.55 |