CS4270-CZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 91
Unit Price: ¥95.21000
Datasheet

CS4270-CZZ

DigiKey Part Number
598-1040-5-ND
Manufacturer
Manufacturer Product Number
CS4270-CZZ
Description
IC CODEC 24BIT 105DB 24TSSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4270-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
105 / 105
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.14V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number