CDB4270 | |
---|---|
DigiKey Part Number | 598-1002-ND |
Manufacturer | |
Manufacturer Product Number | CDB4270 |
Description | BOARD EVAL FOR CS4270 CODEC |
Customer Reference | |
Detailed Description | CS4270 CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS4270 | |
Primary Attributes | Stereo, 24-Bit, 192kHz Sample Rate | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2S Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,674.71000 | ¥3,674.71 |