CS4272K-CZZ | |
---|---|
DigiKey Part Number | 598-CS4272K-CZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4272K-CZZ |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4272K-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥87.49100 | ¥874.91 |
25 | ¥83.86600 | ¥2,096.65 |
100 | ¥73.89350 | ¥7,389.35 |
250 | ¥70.26652 | ¥17,566.63 |
500 | ¥65.73322 | ¥32,866.61 |
1,000 | ¥60.29319 | ¥60,293.19 |